Part Details for UWZ1A330MCL1GB by Nichicon Corporation
Overview of UWZ1A330MCL1GB by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWZ1A330MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8932
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UWZ1A330MCL1GB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1150 | Buy Now |
DISTI #
493-9921-1-ND
|
DigiKey | CAP ALUM 33UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0714 / $0.4000 | Buy Now |
DISTI #
647-UWZ1A330MCL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10volts 33uF AEC-Q200 RoHS: Compliant | 1875 |
|
$0.0940 / $0.4900 | Buy Now |
DISTI #
UWZ1A330MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWZ1A330MCL1GB) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWZ1A330MCL1GB
UWZ1A330MCL1GB CAD Models
UWZ1A330MCL1GB Part Data Attributes:
|
UWZ1A330MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWZ1A330MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0033 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 35 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |