Part Details for UWZ1H010MCL1GB by Nichicon Corporation
Overview of UWZ1H010MCL1GB by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWZ1H010MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8959
|
Newark | Capacitor Alum Elect, 1Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:1Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wz Series, Msl:- Rohs Compliant: Yes |Nichicon UWZ1H010MCL1GB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1120 | Buy Now |
DISTI #
493-9937-1-ND
|
DigiKey | CAP ALUM 1UF 20% 50V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17274 In Stock |
|
$0.0550 / $0.2200 | Buy Now |
DISTI #
647-UWZ1H010MCL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 RoHS: Compliant | 2895 |
|
$0.0550 / $0.2200 | Buy Now |
|
Future Electronics | WZ Series 1 uF 50 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0540 / $0.0609 | Buy Now |
|
Bristol Electronics | 570000 |
|
RFQ | ||
|
Quest Components | 376000 |
|
$0.0684 / $0.4560 | Buy Now | |
DISTI #
UWZ1H010MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWZ1H010MCL1GB) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWZ1H010MCL1GB
UWZ1H010MCL1GB CAD Models
UWZ1H010MCL1GB Part Data Attributes
|
UWZ1H010MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWZ1H010MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 6.3 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |