Part Details for UWZ1V4R7MCL1GB by Nichicon Corporation
Overview of UWZ1V4R7MCL1GB by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWZ1V4R7MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8976
|
Newark | Aluminum Electrolytic Capacitor, 4.7Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wz Seriesrohs Compliant: Yes |Nichicon UWZ1V4R7MCL1GB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1120 | Buy Now |
DISTI #
493-9955-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0578 / $0.3200 | Buy Now |
DISTI #
647-UWZ1V4R7MCL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 RoHS: Compliant | 1784 |
|
$0.0570 / $0.3200 | Buy Now |
|
Future Electronics | WZ Series 47 uF 35 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0569 / $0.0642 | Buy Now |
DISTI #
UWZ1V4R7MCL1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0580 | Buy Now |
DISTI #
UWZ1V4R7MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWZ1V4R7MCL1GB) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWZ1V4R7MCL1GB
UWZ1V4R7MCL1GB CAD Models
UWZ1V4R7MCL1GB Part Data Attributes
|
UWZ1V4R7MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWZ1V4R7MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 15 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) over Copper (Cu) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |