UX5040GE01
Description: PECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN

Overview of UX5040GE01 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for UX5040GE01 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # UX5040GE01-ND
DigiKey XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $4.2678
$4.2678 Buy Now
DISTI # UX5040GE01
Avnet Americas Clock SAW Oscillator SEAM5032 T&R 0.5K - Tape and Reel (Alt: UX5040GE01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $5.5869
$5.5869 Buy Now
DISTI # 729-UX5040GE01
Mouser Electronics Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 0.5K RoHS: Compliant 0
  • 500 $4.3500
  • 1,000 $4.2700
$4.2700 / $4.3500 Order Now

CAD Models for UX5040GE01 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UX5040GE01 by Diodes Incorporated

UX5040GE01
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
0.85 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.12
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Qualification Status
Not Qualified
Rise Time-Max
0.85 ns
Supply Current-Max
75 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. UX5040GE01
    Diodes Incorporated
    PECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
    VS

Related Parts for UX5040GE01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UX5040GE01 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UX5040GE01 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of UX5040GE01 would you like to use for your alert(s)?
  • Please alert me when UX5040GE01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UX5040GE01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UX5040GE01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UX5040GE01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UX5040GE01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UX5040GE01 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: