Part Details for UX52F62008 by Diodes Incorporated
Overview of UX52F62008 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UX52F62008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UX52F62008CT-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5450 / $5.4500 | Buy Now |
DISTI #
UX52F62008
|
Avnet Americas | SMD SEAM LVPECL CXO 5032 LOW-JITTER - Tape and Reel (Alt: UX52F62008) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.7510 / $4.4316 | Buy Now |
DISTI #
729-UX52F62008
|
Mouser Electronics | Standard Clock Oscillators 156.25 MHz, 3.3V 50 ppm, LVPECL RoHS: Compliant | 0 |
|
$4.1600 / $4.2700 | Order Now |
DISTI #
UX52F62008
|
Avnet Americas | SMD SEAM LVPECL CXO 5032 LOW-JITTER - Tape and Reel (Alt: UX52F62008) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.7510 / $4.4316 | Buy Now |
DISTI #
UX52F62008
|
Avnet Asia | SMD SEAM LVPECL CXO 5032 LOW-JITTER (Alt: UX52F62008) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UX52F62008
UX52F62008 CAD Models
UX52F62008 Part Data Attributes:
|
UX52F62008
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UX52F62008
Diodes Incorporated
LVPECL Output Clock Oscillator, 156.25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.85 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |