There are no models available for this part yet.
Overview of UX60SA-MB-5ST by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UX60SA-MB-5ST by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK0200
|
Newark | Usb 2.0 Standard Connectors |Hirose(Hrs) UX60SA-MB-5ST RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.5800 | Buy Now | |
DISTI #
UX60SA-MB-5ST
|
Avnet Americas | Conn USB Type Mini B Receptacle 5 POS 0.8mm RA SMD 1 Port T/R - Tape and Reel (Alt: UX60SA-MB-5ST) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
Bristol Electronics | 1000 |
|
RFQ | ||||
DISTI #
000000000003982178
|
Sager | USB Connectors MINI B RECEPT RA SMT INTERFACE ENT | 0 |
|
Buy Now | ||
DISTI #
240-0015-3-00
|
Avnet Abacus | Conn USB Type Mini B Receptacle 5 POS 0.8mm RA SMD 1 Port T/R (Alt: 240-0015-3-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S312300306527
|
Chip1Stop | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Container: Cut Tape | 921 |
|
$0.7360 / $2.1700 | Buy Now |
CAD Models for UX60SA-MB-5ST by Hirose Electric Co Ltd
Part Data Attributes for UX60SA-MB-5ST by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
COPPER ALLOY
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|