Part Details for UX60SC-MB-5ST(85) by Hirose Electric Co Ltd
Overview of UX60SC-MB-5ST(85) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for UX60SC-MB-5ST(85)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0205
|
Newark | Usb 2.0 Standard Connectors |Hirose(Hrs) UX60SC-MB-5ST(85) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5600 / $0.6200 | Buy Now |
DISTI #
UX60SC-MB-5ST(85)-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
DISTI #
UX60SC-MB-5ST(85)
|
Avnet Americas | Connector USB2.0 Type Mini B Receptacle 5 Position Right Angle Surface Mount - Tape and Reel (Alt: UX60SC-MB-5ST(85)) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-UX60SCMB5ST85
|
Mouser Electronics | USB Connectors 5P FEM SMT RECEPT MINI B RoHS: Compliant | 839 |
|
$0.3760 / $0.8200 | Buy Now |
DISTI #
000000000003982186
|
Sager | USB Connectors 5P FEM SMT RECEPT MINI B | 0 |
|
Buy Now |
Part Details for UX60SC-MB-5ST(85)
UX60SC-MB-5ST(85) CAD Models
UX60SC-MB-5ST(85) Part Data Attributes
|
UX60SC-MB-5ST(85)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UX60SC-MB-5ST(85)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.156 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | USB2.0 | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |