Part Details for UX72F6214Z by Diodes Incorporated
Overview of UX72F6214Z by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UX72F6214Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UX72F6214ZCT-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7722 / $5.7300 | Buy Now |
DISTI #
UX72F6214Z
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM7050 T&R 0.5K - Tape and Reel (Alt: UX72F6214Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.4747 / $8.8310 | Buy Now |
DISTI #
729-UX72F6214Z
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 0.5K RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
DISTI #
V79:2366_25520514
|
Arrow Electronics | Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1823 | Americas - 825 |
|
$6.9290 | Buy Now |
DISTI #
UX72F6214Z
|
Avnet Silica | CLOCK SAW OSCILLATOR SEAM7050 T&R 0.5K (Alt: UX72F6214Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UX72F6214Z
UX72F6214Z CAD Models
UX72F6214Z Part Data Attributes
|
UX72F6214Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UX72F6214Z
Diodes Incorporated
LVPECL Output Clock Oscillator, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 0.85 ns | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |