Part Details for UXB02070G4002BC100 by Vishay Intertechnologies
Overview of UXB02070G4002BC100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070G4002BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y9195
|
Newark | Uxb 0207-05 0.1% C1 40K |Vishay UXB02070G4002BC100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
UXB02070G4002BC100
|
Avnet Americas | Res Thin Film 40kOhm 0.1% 1/4W ±5ppm/K Conformal Axial Box (Alt: UXB02070G4002BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |