Part Details for UXN40M7K/TR by Microchip Technology Inc
Overview of UXN40M7K/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for UXN40M7K/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8441
|
Newark | Uxn40M7K 40G Divide-By-1 To 127 Divider Rohs Compliant: Yes |Microchip UXN40M7K/TR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.7800 | Buy Now |
DISTI #
150-UXN40M7K/CT-ND
|
DigiKey | UXN40M7K 40G DIVIDE-BY-1 TO 127 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$420.9200 / $420.9250 | Buy Now |
DISTI #
UXN40M7K/TR
|
Avnet Americas | Programmable Integer Divider Divide By 1 to 127 40GHz 24-Pin CQFN - Tape and Reel (Alt: UXN40M7K/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Container: Reel | 0 |
|
$374.1556 / $414.1800 | Buy Now |
DISTI #
579-UXN40M7K/TR
|
Mouser Electronics | Multipliers / Dividers UXN40M7K 40G Divide-by-1 to 127 Divider | 0 |
|
$420.9200 | Order Now |
DISTI #
UXN40M7K/TR
|
Microchip Technology Inc | UXN40M7K 40G Divide-by-1 to 127 Divider, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$336.7400 / $414.1800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 50 | 0 |
|
$405.7200 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$425.6700 / $1,242.7300 | Buy Now | |
DISTI #
UXN40M7K/TR
|
Avnet Americas | Programmable Integer Divider Divide By 1 to 127 40GHz 24-Pin CQFN - Tape and Reel (Alt: UXN40M7K/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Container: Reel | 0 |
|
$374.1556 / $414.1800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$420.9300 / $448.9900 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$425.6700 / $1,242.7300 | Buy Now |
Part Details for UXN40M7K/TR
UXN40M7K/TR CAD Models
UXN40M7K/TR Part Data Attributes:
|
UXN40M7K/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UXN40M7K/TR
Microchip Technology Inc
Analog Multiplier Or Divider, 1 Func, 39500MHz Band Width, CQCC24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 39500 MHz | |
JESD-30 Code | S-CQCC-N24 | |
Length | 3.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.9 mm |