Part Details for UZ-12-096-04N by GTV Poland
Overview of UZ-12-096-04N by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ-12-096-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UZ-12-096-04N
|
TME | Holder, ZnAL, antique brass, H: 23.5mm, L: 131mm, W: 20mm, handle Min Qty: 1 | 0 |
|
$2.2900 / $3.0600 | RFQ |