Part Details for UZ-819160-02 by GTV Poland
Overview of UZ-819160-02 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-916002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-916004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-916001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for UZ-819160-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UZ-819160-02
|
TME | Holder, ZnAL, satin, H: 27.5mm, L: 193mm, W: 8.5mm, Holes pitch: 160mm Min Qty: 1 | 0 |
|
$4.0100 / $5.3400 | RFQ |