There are no models available for this part yet.
Overview of UZ-ACERA-96-04 by GTV Poland
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UZ-ACERA-96-04 by GTV Poland
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GTV-UZ-ACERA-96-04
|
TME | Holder, ZnAL, antique brass, H: 27mm, L: 147mm, Holes pitch: 96mm Min Qty: 1 | 0 |
|
$1.8300 / $2.4400 | RFQ |