Part Details for UZ-ANCON-192-05 by GTV Poland
Overview of UZ-ANCON-192-05 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ-ANCON-192-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UZ-ANCON-19205
|
TME | Handle, ZnAL, aluminium, H: 26mm, L: 254mm, W: 7.5mm, ANCONA Min Qty: 1 | 0 |
|
$3.6500 / $4.8600 | RFQ |