Part Details for UZ-FIORD-32-10 by GTV Poland
Overview of UZ-FIORD-32-10 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ-FIORD-32-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UZ-FIORD-32-10
|
TME | Holder, ZnAL, white, H: 13.5mm, L: 44mm, W: 46mm, Holes pitch: 32mm Min Qty: 1 | 0 |
|
$1.3900 / $1.8500 | RFQ |