Part Details for UZ-G1-320-20M by GTV Poland
Overview of UZ-G1-320-20M by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ-G1-320-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UZ-G1-320-20M
|
TME | Handle, ZnAL, matt black, H: 26mm, L: 334mm, W: 22mm Min Qty: 1 | 0 |
|
$8.1100 / $10.8100 | RFQ |