Part Details for UZ-MODEN-192-06 by GTV Poland
Overview of UZ-MODEN-192-06 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ-MODEN-192-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UZ-MN-192-06
|
TME | Handle, ZnAL, steel, H: 23.5mm, L: 204mm, W: 20mm, Holes pitch: 192mm Min Qty: 1 | 0 |
|
$5.4000 / $7.2000 | RFQ |