There are no models available for this part yet.
Overview of UZ-MONZA256-10 by GTV Poland
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UZ-MONZA256-10 by GTV Poland
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GTV-UZ-MONZA256-10
|
TME | Holder, aluminium,ZnAL, white matt, H: 33mm, L: 274mm, W: 29mm, MONZA Min Qty: 1 | 0 |
|
$19.6300 / $26.1800 | RFQ |