Part Details for UZ111 by Unitrode Corporation
Overview of UZ111 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UZ111
UZ111 CAD Models
UZ111 Part Data Attributes:
|
UZ111
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UZ111
Unitrode Corporation
Zener Diode, 110V V(Z), 5%, 3W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 110 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for UZ111
This table gives cross-reference parts and alternative options found for UZ111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ2EZ110D10E3 | Zener Diode, 110V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | UZ111 vs MQ2EZ110D10E3 |
UZ211E3 | Zener Diode, 110V V(Z), 10%, 3W, Silicon, Unidirectional, | Microsemi Corporation | UZ111 vs UZ211E3 |
UZ5111 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ111 vs UZ5111 |
UZ5111 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | UZ111 vs UZ5111 |
UZ211 | Zener Diode, 110V V(Z), 10%, 3W, Silicon, Unidirectional, | Microsemi Corporation | UZ111 vs UZ211 |
SZN4983S | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | UZ111 vs SZN4983S |
UZ5211 | Zener Diode, 110V V(Z), 10%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ111 vs UZ5211 |
MQ2EZ110D10 | Zener Diode, 110V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | UZ111 vs MQ2EZ110D10 |
1N5379B | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | UZ111 vs 1N5379B |
UZ311 | Zener Diode, 110V V(Z), 20%, 3W, Silicon, Unidirectional | Microsemi Corporation | UZ111 vs UZ311 |