Part Details for UZ5709 by Microchip Technology Inc
Overview of UZ5709 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ5709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9616
|
Newark | Voltage Regulator B-Body Rohs Compliant: Yes |Microchip UZ5709 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8800 / $27.9600 | Buy Now |
DISTI #
150-UZ5709-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9602 | Buy Now |
DISTI #
UZ5709
|
Avnet Americas | Diode Zener Single 9.1V 5% 5W 2-Pin Case B - Bulk (Alt: UZ5709) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8800 / $30.1100 | Buy Now |
DISTI #
494-UZ5709
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$27.9600 | Order Now |
DISTI #
UZ5709
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$30.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$26.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7000 / $55.9300 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.2300 / $30.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.7000 / $55.9300 | Buy Now |