Part Details for UZ5720 by Microchip Technology Inc
Overview of UZ5720 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ5720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9623
|
Newark | Voltage Regulator B-Body Rohs Compliant: Yes |Microchip UZ5720 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1400 / $28.2200 | Buy Now |
DISTI #
UZ5720
|
Avnet Americas | Diode Zener Single 20V 5% 5W 2-Pin Case B - Bulk (Alt: UZ5720) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1400 / $30.4000 | Buy Now |
DISTI #
494-UZ5720
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$28.2200 | Order Now |
DISTI #
V36:1790_17691627
|
Arrow Electronics | Zener Diode Single 20V 5% 4.5Ohm 5000mW 2-Pin Case B-(WT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2250 | Americas - 97 |
|
$28.1400 / $30.5500 | Buy Now |
DISTI #
UZ5720
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
440 Alternates Available |
|
$30.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$27.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 440 Factory Stock |
|
$26.9500 / $56.4500 | Buy Now |
DISTI #
79057296
|
Verical | Zener Diode Single 20V 5% 4.5Ohm 5000mW 2-Pin Case B-(WT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 97 |
|
$28.1400 / $30.5500 | Buy Now |
|
Ameya Holding Limited | 354 |
|
RFQ | ||
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.4800 / $31.0100 | Buy Now |
Part Details for UZ5720
UZ5720 CAD Models
UZ5720 Part Data Attributes
|
UZ5720
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UZ5720
Microchip Technology Inc
Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 17 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for UZ5720
This table gives cross-reference parts and alternative options found for UZ5720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ5720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ5720 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ5720 vs UZ5720 |
UZ5720E3 | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | UZ5720 vs UZ5720E3 |