Part Details for UZ7806 by Microchip Technology Inc
Overview of UZ7806 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ7806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ5018
|
Newark | Voltage Regulator Mini-Stud Rohs Compliant: Yes |Microchip UZ7806 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$390.8100 / $406.4500 | Buy Now |
DISTI #
150-UZ7806-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$406.4517 | Buy Now |
DISTI #
UZ7806
|
Avnet Americas | Diode Zener Single 6.8V 10% 10W 2-Pin Case C - Bulk (Alt: UZ7806) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$390.8100 / $437.7000 | Buy Now |
DISTI #
579-UZ7806
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$406.4500 | Order Now |
DISTI #
UZ7806
|
Microchip Technology Inc | Voltage Regulator _ Mini-Stud, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$437.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$390.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$396.2900 / $1,163.1000 | Buy Now | |
DISTI #
UZ7806
|
Avnet Americas | Diode Zener Single 6.8V 10% 10W 2-Pin Case C - Bulk (Alt: UZ7806) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$390.8100 / $437.7000 | Buy Now |
|
NAC | Voltage Regulator, Mini-Stud RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$390.8200 / $416.8800 | Buy Now |
|
Master Electronics | 0 |
|
$396.2900 / $1,163.1000 | Buy Now |