Part Details for UZ7875 by Microchip Technology Inc
Overview of UZ7875 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UZ7875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ5039
|
Newark | Voltage Regulator Mini-Stud Rohs Compliant: Yes |Microchip UZ7875 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$390.8100 / $406.4500 | Buy Now |
DISTI #
150-UZ7875-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$406.4517 | Buy Now |
DISTI #
UZ7875
|
Avnet Americas | Diode Zener Single 75V 10% 10W 2-Pin Case C - Bulk (Alt: UZ7875) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$390.8100 / $437.7000 | Buy Now |
DISTI #
579-UZ7875
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$406.4500 | Order Now |
DISTI #
UZ7875
|
Microchip Technology Inc | Voltage Regulator _ Mini-Stud, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$437.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$390.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$396.2900 / $1,163.1000 | Buy Now |
|
NAC | Voltage Regulator, Mini-Stud RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$390.8200 / $416.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$396.2900 / $1,163.1000 | Buy Now |
Part Details for UZ7875
UZ7875 CAD Models
UZ7875 Part Data Attributes
|
UZ7875
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UZ7875
Microchip Technology Inc
Zener Diode, 75V V(Z), 10%, 10W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-X1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 30 mA |
Alternate Parts for UZ7875
This table gives cross-reference parts and alternative options found for UZ7875. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ7875, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ7875 | Zener Diode, 75V V(Z), 10%, 10W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ7875 vs UZ7875 |
UZ7875 | Zener Diode, 75V V(Z), 10%, 10W, Silicon, Unidirectional, | Microsemi Corporation | UZ7875 vs UZ7875 |
UZ7875E3 | Zener Diode, 75V V(Z), 10%, 10W, Silicon, Unidirectional, | Microsemi Corporation | UZ7875 vs UZ7875E3 |