Part Details for UZ8727 by Microchip Technology Inc
Overview of UZ8727 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ8727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9731
|
Newark | Voltage Regulator A-Body Rohs Compliant: Yes |Microchip UZ8727 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6900 / $19.4300 | Buy Now |
DISTI #
150-UZ8727-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4300 | Buy Now |
DISTI #
UZ8727
|
Avnet Americas | Diode Zener Single 27V 5% 1W 2-Pin Case A - Bulk (Alt: UZ8727) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6900 / $20.9200 | Buy Now |
DISTI #
494-UZ8727
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$19.4300 | Order Now |
DISTI #
UZ8727
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.9200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5700 / $38.9000 | Buy Now |
|
NAC | Voltage Regulator, A-Body RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.2400 / $21.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.5700 / $38.9000 | Buy Now |