Part Details for UZ8833 by Microchip Technology Inc
Overview of UZ8833 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ8833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9116
|
Newark | Voltage Regulator A-Body Rohs Compliant: Yes |Microchip UZ8833 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6700 / $20.4400 | Buy Now |
DISTI #
150-UZ8833-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4400 | Buy Now |
DISTI #
UZ8833
|
Avnet Americas | Diode Zener Single 33V 10% 1W 2-Pin Case A - Bulk (Alt: UZ8833) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6700 / $22.0200 | Buy Now |
DISTI #
494-UZ8833
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$20.4400 | Order Now |
DISTI #
UZ8833
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
168 Alternates Available |
|
$22.0200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 33V - ±10% Tolerance - 1 W - 45 Ohms - 500 nA @ 25.1 V Reverse Leakage @ Vr - A, Axial - Through Hole. RoHS: Compliant | 168 Factory Stock |
|
$19.5300 / $40.9000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.1800 / $22.4700 | Buy Now |
|
Master Electronics | Zener Diode - 33V - ±10% Tolerance - 1 W - 45 Ohms - 500 nA @ 25.1 V Reverse Leakage @ Vr - A, Axial - Through Hole. RoHS: Compliant | 168 Factory Stock |
|
$19.5300 / $40.9000 | Buy Now |