Part Details for UZO12.072 by Puls Gmbh
Overview of UZO12.072 by Puls Gmbh
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZO12.072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-UZO12.072-ND
|
DigiKey | MOUNTING KIT ONLY, FOR 7AH BATTE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$112.5000 | Buy Now |
|
Onlinecomponents.com | Battery Module without Battery - 12V, 7Ah for UB10, battery not assembled RoHS: Compliant |
5 In Stock |
|
$112.5000 | Buy Now |
|
Master Electronics | Battery Module without Battery - 12V, 7Ah for UB10, battery not assembled RoHS: Compliant |
5 In Stock |
|
$112.5000 | Buy Now |