-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, 4.5MML CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9091
|
Newark | Capacitor Alum Elect, 10Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:10µf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uzt Series, Msl:- Rohs Compliant: Yes |Nichicon UZT1H100MCL1GB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2720 | Buy Now |
DISTI #
493-10183-1-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1605 In Stock |
|
$0.1991 / $0.7400 | Buy Now |
DISTI #
647-UZT1H100MCL1GB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200 RoHS: Compliant | 1862 |
|
$0.2020 / $0.7400 | Buy Now |
DISTI #
30584377
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 4.5mm) SMD 26mA 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 293 Package Multiple: 1 | Americas - 26476 |
|
$0.0939 / $0.1053 | Buy Now |
DISTI #
UZT1H100MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UZT1H100MCL1GB) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100553263
|
Chip1Stop | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 4.5mm) SMD 26mA 1000h 105℃ T/R RoHS: Compliant Container: Cut Tape | 26476 |
|
$0.0761 / $0.0944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UZT1H100MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UZT1H100MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, 4.5MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 4.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 26 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |