There are no models available for this part yet.
Overview of V-1001 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for V-1001 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4721
|
Newark | Screw Mount Cable Clamp, Blk, 0.31", Pvc, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.31", Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Black, External Length:0.5" Rohs Compliant: Yes |Essentra Components V-1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$0.3460 | Buy Now | |
DISTI #
RPC1874-ND
|
DigiKey | CBL CLIP U-TYPE BLACK FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2848 In Stock |
|
$0.3217 / $0.6900 | Buy Now | |
DISTI #
144-V-1001
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Black,.31 in Hold Dia RoHS: Compliant | 300 |
|
$0.3030 / $0.6000 | Buy Now | |
Future Electronics | V-1001 Black PVC .31" Hold Diameter Extruded Screw Mount Component Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2910 | Buy Now | ||
Bisco Industries | 910 |
|
Buy Now | ||||
Onlinecomponents.com | U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 12.7 mm (0.500 in) - Base Width - 12.7 mm (0.500 in) RoHS: Compliant |
3000 In Stock |
|
$0.2969 / $0.5401 | Buy Now | ||
DISTI #
RICV-1001
|
DB Roberts | ClipScrew MntBlack.31 in Hold Dia Clip Screw Mount Black | 0 |
|
RFQ | ||
Master Electronics | U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 12.7 mm (0.500 in) - Base Width - 12.7 mm (0.500 in) RoHS: Compliant |
3000 In Stock |
|
$0.2969 / $0.5401 | Buy Now |
CAD Models for V-1001 by Essentra Components
Part Data Attributes for V-1001 by Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|