-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0092
|
Newark | Screw Mount Cable Clamp, Blk, 1", Pvc, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:1", Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Black, External Length:1.13", Height:0.98" Rohs Compliant: Yes |Essentra Components V-1010 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$87.9400 / $146.1500 | Buy Now |
DISTI #
RPC1683-ND
|
DigiKey | CBL CLIP U-TYPE BLACK FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3035 In Stock |
|
$0.4513 / $0.9000 | Buy Now |
DISTI #
144-V-1010
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Black,1 in Hold Dia, Clip,Screw Mount,Black RoHS: Compliant | 305 |
|
$0.4350 / $0.9000 | Buy Now |
|
Future Electronics | V-1010 Black PVC 1.00 inch Diameter Extruded Screw Mount Component Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.8600 / $1.0600 | Buy Now |
|
Bisco Industries | 674 |
|
Buy Now | ||
|
Onlinecomponents.com | U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 28.7 mm (1.130 in) - Base Width - 28.7 mm (1.130 in) RoHS: Compliant |
2200 In Stock |
|
$0.3667 / $0.9571 | Buy Now |
DISTI #
RICV-1010
|
DB Roberts | ClipScrew MntBlack1 in Hold Dia Clip Screw Mount Black | 700 |
|
Buy Now | |
|
Master Electronics | U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 28.7 mm (1.130 in) - Base Width - 28.7 mm (1.130 in) RoHS: Compliant |
2200 In Stock |
|
$0.3667 / $0.9571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy