Part Details for V-15-6C5-T by OMRON Corporation
Overview of V-15-6C5-T by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15-6C5-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V156C5T
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount - Trays (Alt: V156C5T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
653-V-15-6C5-T
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$2.6500 / $5.0900 | Order Now |
DISTI #
000000000000988743
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH | 0 |
|
Buy Now |