Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
OMRON Electronic Components LLC | Microswitch, Roller Lever Spdt 15A 250V; Microswitch Type:Miniature; Microswitch Actuator:Short Hinge Roller Lever; Contact Configuration:Spdt; Switch Terminals:Quick Connect; Contact Current Max:15A; Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Omron Electronic Components V-155-1C5 | $1.6200 / $5.1800 |
|
View Details |
OMRON Corporation | MICROSWITCH, V3, ROLLER LEVER; Current, contact AC:15A; Force, operating:2.35N; Travel, pre:1.6mm; Centres, fixing LxW:22.2mm; Temp, op. max:80(degree C); Temp, op. min:-25(degree C); Length / Height, external:15.9mm; Width, RoHS Compliant: Yes | $1.8820 / $5.0050 |
|
View Details |