Part Details for V-430P104X9600 by Vishay Intertechnologies
Overview of V-430P104X9600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-430P104X9600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M0524
|
Newark | Capacitor Polyester Film Film 0.1Uf 10%, 600V, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.1µf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):600V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay V-430P104X9600 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |