Part Details for V-47CS by Century Spring Corp
Overview of V-47CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1247CS8#PBF | Analog Devices | 1MHz Off-Line C Mode PWM & DC/ | |
LT1247CS8#TRPBF | Analog Devices | 1MHz Off-Line C Mode PWM & DC/ | |
LTC1047CSW#PBF | Analog Devices | 2x uP Zero-Drift Op Amp w/ Int |
Price & Stock for V-47CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-V-47CS-ND
|
DigiKey | COMP O= .172,L= .44,W= .020 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
2236 In Stock |
|
$1.4411 / $3.2700 | Buy Now |