Part Details for V05E14AUTO by Littelfuse Inc
Overview of V05E14AUTO by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V05E14AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7264
|
Newark | Radial Varistor 5Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V05E14AUTO RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 | Buy Now |
DISTI #
F6453-ND
|
DigiKey | VARISTOR 22V 400A DISC 5MM Min Qty: 9000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1399 | Buy Now |
DISTI #
576-V05E14AUTO
|
Mouser Electronics | Varistors 14V 5mm Epoxy AEC-Q200 AUMOV RoHS: Compliant | 0 |
|
$0.1370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1241 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 22V 400A 14VAC 16VDC AEC-Q200 TH | 0 |
|
$0.2002 / $0.2302 | RFQ |