Part Details for V05E14P by Littelfuse Inc
Overview of V05E14P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V05E14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W7751
|
Newark | Varistor, 43V, 14Vac, 18Vdc, Disc 5Mm, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Lv Ultramov Series, Clamping Voltage Vc Max:43V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20µs:500A Rohs Compliant: Yes |Littelfuse V05E14P RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 | Buy Now |
DISTI #
F6198-ND
|
DigiKey | VARISTOR 22V 500A DISC 5MM Min Qty: 4500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1420 | Buy Now |
DISTI #
576-V05E14P
|
Mouser Electronics | Varistors 14V 5mm Epoxy UltraMOV RoHS: Compliant | 4737 |
|
$0.1300 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1178 | Buy Now |
DISTI #
V05E14P
|
TTI | Varistors 14V 5mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1180 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 22V 500A 14VAC 18VDC THT | 0 |
|
$0.2348 / $0.2700 | RFQ |
Part Details for V05E14P
V05E14P CAD Models
V05E14P Part Data Attributes
|
V05E14P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V05E14P
Littelfuse Inc
Varistor, 18V, 2.5J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL: TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |