There are no models available for this part yet.
Overview of V05E17AUTO by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V05E17AUTO by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X7265
|
Newark | Radial Varistor 5Mm Rohs/Lead Free/ Bulk |Littelfuse V05E17AUTO RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 | Buy Now | |
DISTI #
F6391-ND
|
DigiKey | VARISTOR 27V 400A DISC 5MM Min Qty: 9000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1399 | Buy Now | |
DISTI #
576-V05E17AUTO
|
Mouser Electronics | Varistors 17V 5mm Epoxy AEC-Q200 AUMOV RoHS: Compliant | 0 |
|
$0.1370 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1241 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 5MM 27V 400A 17VAC 20VDC AEC-Q200 TH | 0 |
|
$0.2008 / $0.2309 | RFQ |
CAD Models for V05E17AUTO by Littelfuse Inc
Part Data Attributes for V05E17AUTO by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Resistor Type
|
VARISTOR
|
Related Parts for V05E17AUTO
-
V05E17PNon-linear Resistors
-
V110B12T200BG3Power Supply Modules
-
V141AN0G-CBB00-000Rocker Switches
-
US1GRectifier Diodes
-
UC3841DWSwitching Regulator or Controllers
-
NSV40200LT1GSmall Signal Bipolar Transistors
-
V048T060T040Other Analog ICs
-
V-166-1C5Snap Acting/Limit Switches
-
MPC860TCVR50D4Microprocessors