Part Details for V05E25P by Littelfuse Inc
Overview of V05E25P by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V05E25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0221
|
Newark | Radial Varistor 05Mm Rohs/Lead Free/ Bulk |Littelfuse V05E25P Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 | Buy Now |
DISTI #
F11282-ND
|
DigiKey | VARISTOR 39V 500A DISC 5MM Min Qty: 4500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1420 | Buy Now |
DISTI #
576-V05E25P
|
Mouser Electronics | Varistors 25V 5mm Epoxy UltraMOV RoHS: Compliant | 1041 |
|
$0.1300 / $0.4000 | Buy Now |
|
Future Electronics | LV UltraMOV™ Series low voltage, high surge current, radial leaded varistor, 25V RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1210 / $0.1330 | Buy Now |
|
Future Electronics | LV UltraMOV™ Series low voltage, high surge current, radial leaded varistor, 25V RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1210 / $0.1330 | Buy Now |
DISTI #
V05E25P
|
TTI | Varistors 25V 5mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1170 / $0.1250 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 39V 500A 25VAC 31VDC THT | 0 |
|
$0.2289 / $0.2632 | RFQ |
Part Details for V05E25P
V05E25P CAD Models
V05E25P Part Data Attributes
|
V05E25P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V05E25P
Littelfuse Inc
Varistor, 31V, 3.5J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 2.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |