Part Details for V05E40PL3T by Littelfuse Inc
Overview of V05E40PL3T by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V05E40PL3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7295
|
Newark | Radial Varistor 5Mm Rohs/Lead Free/ Tr |Littelfuse V05E40PL3T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1600 | Buy Now |
DISTI #
18-V05E40PL3TTR-ND
|
DigiKey | RADIAL VARISTOR 5MM Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1369 | Buy Now |
DISTI #
576-V05E40PL3T
|
Mouser Electronics | Varistors RADIAL VARISTOR 5MM ROHS/LEAD FREE | 0 |
|
$0.1440 | Order Now |
Part Details for V05E40PL3T
V05E40PL3T CAD Models
V05E40PL3T Part Data Attributes
|
V05E40PL3T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V05E40PL3T
Littelfuse Inc
Varistor, 56V, 5J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |