Part Details for V05E50P by Littelfuse Inc
Overview of V05E50P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V05E50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7199
|
Newark | Radial Varistor 05Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V05E50P RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 | Buy Now |
DISTI #
F6869-ND
|
DigiKey | VARISTOR 82V 800A DISC 5MM Min Qty: 4500 Lead time: 13 Weeks Container: Bulk |
2903 In Stock |
|
$0.1322 | Buy Now |
DISTI #
576-V05E50P
|
Mouser Electronics | Varistors 50V 5mm Epoxy UltraMOV RoHS: Compliant | 1915 |
|
$0.1220 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1104 | Buy Now |
DISTI #
C1S425201308829
|
Chip1Stop | RADIAL VARISTOR 05MM ROHS/LEAD FREE RoHS: Compliant pbFree: Yes | 7330 |
|
$0.1140 / $0.1670 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 82V 800A 50VAC 65VDC THT | 0 |
|
$0.2269 / $0.2609 | RFQ |
Part Details for V05E50P
V05E50P CAD Models
V05E50P Part Data Attributes
|
V05E50P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V05E50P
Littelfuse Inc
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL: TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |