Part Details for V05E75AUTOL2T by Littelfuse Inc
Overview of V05E75AUTOL2T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V05E75AUTOL2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7204
|
Newark | Radial Varistor 05Mm Rohs/Lead Free/ Tr |Littelfuse V05E75AUTOL2T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1680 | Buy Now |
DISTI #
V05E75AUTOL2T-ND
|
DigiKey | VARISTOR 120V 400A DISC 5MM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1434 | Buy Now |
DISTI #
576-V05E75AUTOL2T
|
Mouser Electronics | Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.1510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1298 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 120V 400A 75VAC 100VDC AEC-Q200 | 0 |
|
$0.2708 / $0.3114 | RFQ |