Part Details for V05E95AUTO by Littelfuse Inc
Overview of V05E95AUTO by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V05E95AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7206
|
Newark | Radial Varistor 05Mm Rohs/Lead Free/ Tr |Littelfuse V05E95AUTO Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.2100 | Buy Now |
DISTI #
V05E95AUTO-ND
|
DigiKey | VARISTOR 150V 400A DISC 5MM Min Qty: 4500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1564 | Buy Now |
DISTI #
576-V05E95AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.1430 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1232 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 150V 400A 95VAC 125VDC AEC-Q200 | 0 |
|
$0.2561 / $0.2945 | RFQ |