V05X130E
Littelfuse Inc
Description: Varistor, 9.5J, Through Hole Mount, RADIAL LEADED

Overview of V05X130E by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for V05X130E by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK3450
Newark Radial Varistor 5Mm Rohs/Lead Free/ Bulk |Littelfuse V05X130E RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0900
$0.0900 Buy Now
DISTI # 18-V05X130E-ND
DigiKey VARISTOR 205V 1.2KA DISC 7MM Min Qty: 4500 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 4,500 $0.1032
$0.1032 Buy Now
DISTI # 576-V05X130E
Mouser Electronics Varistors 130 VAC 9.5J 340V-CL 1.2KA-P RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2650
  • 100 $0.1810
  • 500 $0.1360
  • 1,000 $0.1020
  • 1,500 $0.1010
  • 10,500 $0.0850
  • 24,000 $0.0820
  • 51,000 $0.0810
$0.0810 / $0.3300 Order Now
DISTI # V05X130E
TTI Varistors 130 VAC 9.5J 340V-CL 1.2KA-P Min Qty: 4500 Package Multiple: 1500 Container: Bulk Americas - 0
  • 4,500 $0.0980
  • 10,500 $0.0810
  • 24,000 $0.0790
$0.0790 / $0.0980 Buy Now

CAD Models for V05X130E by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V05X130E by Littelfuse Inc

V05X130E
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
130 V
Energy Absorbing Capacity-Max
9.5 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
10 mm
Package Length
7 mm
Package Style
Radial
Package Width
4.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Reference Standard
CUL; TUV; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
170 V
Want to compare parts?
  1. V05X130E
    Littelfuse Inc
    Varistor, 9.5J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V05X130E by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V05X130E by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V05X130E would you like to use for your alert(s)?
  • Please alert me when V05X130E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V05X130E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V05X130E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V05X130E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V05X130E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V05X130E by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: