-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 11J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3452
|
Newark | Radial Varistor 5Mm Rohs/Lead Free/ Bulk |Littelfuse V05X150E Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
18-V05X150E-ND
|
DigiKey | VARISTOR 240V 1.2KA DISC 7MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4392 In Stock |
|
$0.0774 / $0.2500 | Buy Now |
DISTI #
576-V05X150E
|
Mouser Electronics | Varistors 150VAC 11J 395V-CL 1.2KA-PK RoHS: Compliant | 4656 |
|
$0.0890 / $0.3700 | Buy Now |
DISTI #
P40:2555_19018981
|
Arrow Electronics | Var 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2150 | Europe - 4500 |
|
$0.0656 / $0.2298 | Buy Now |
DISTI #
V99:2348_26527298
|
Arrow Electronics | Var 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2149 | Americas - 4500 |
|
$0.0600 / $0.1200 | Buy Now |
|
Future Electronics | product family MOV RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 1500Bulk |
|
$0.0690 / $0.0794 | Buy Now |
|
Future Electronics | product family MOV RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 4500 Container: Bulk | 0Bulk |
|
$0.0690 / $0.0794 | Buy Now |
DISTI #
60976810
|
Verical | Var 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2149 | Americas - 4500 |
|
$0.0600 / $0.0906 | Buy Now |
DISTI #
V05X150E
|
TTI | Varistors 150VAC 11J 395V-CL 1.2KA-PK Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.0780 / $0.0800 | Buy Now |
DISTI #
V05X150E
|
TME | Varistor: metal-oxide, THT, 150VAC, 200VDC, 240V, 1.2kA, -40÷125°C Min Qty: 1500 | 0 |
|
$0.1077 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V05X150E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V05X150E
Littelfuse Inc
Varistor, 11J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 11 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |