-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 0.025J, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H4448
|
Newark | Varistor, 18V, 55V, 0603, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Mhs Series, Clamping Voltage Vc Max:55V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse V0603MHS12NH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.1530 | Buy Now |
DISTI #
F2269CT-ND
|
DigiKey | VARISTOR 55V 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7595 In Stock |
|
$0.1403 / $0.4900 | Buy Now |
DISTI #
576-V0603MHS12NH
|
Mouser Electronics | Varistors 55V 12pF RoHS: Compliant | 3111 |
|
$0.1590 / $0.4900 | Buy Now |
DISTI #
V79:2366_17789461
|
Arrow Electronics | Var MLV 14VAC/18VDC 0603 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 2 |
|
$0.1147 / $0.4533 | Buy Now |
|
Future Electronics | MHS Series 18 VDC 55 V Clamp 16 pF Surface Mount Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.1330 / $0.1450 | Buy Now |
|
Future Electronics | MHS Series 18 VDC 55 V Clamp 16 pF Surface Mount Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
V0603MHS12NH
|
TTI | Varistors 55V 12pF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1460 | Buy Now |
|
New Advantage Corporation | MHS Series 18 VDC 55 V Clamp 16 pF Surface Mount Multilayer Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$0.1773 / $0.1900 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (1608) 0603 55V 14VAC 18VDC SMT | 0 |
|
$0.2525 / $0.2904 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V0603MHS12NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V0603MHS12NH
Littelfuse Inc
Varistor, 18V, 0.025J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for V0603MHS12NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V0603MHS12NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V0402MHS12 | Varistor, 18V, 0.025J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V0603MHS12NH vs V0402MHS12 |
V0603MHS12NT | Varistor, 18V, 0.025J, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | V0603MHS12NH vs V0603MHS12NT |
V0402MHS12NH | Varistor, 18V, 0.025J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V0603MHS12NH vs V0402MHS12NH |