-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4099
|
Newark | Varistor, 55V, 0603, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Mhs Series, Clamping Voltage Vc Max:55V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse V0603MHS12NR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1910 | Buy Now |
DISTI #
32M3857
|
Newark | Varistor, 18V, 55V, 0603, Full Reel, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Mhs Series, Clamping Voltage Vc Max:55V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse V0603MHS12NR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
F6146CT-ND
|
DigiKey | VARISTOR 55V 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1389 / $0.4900 | Buy Now |
DISTI #
576-V0603MHS12NR
|
Mouser Electronics | Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant | 1906 |
|
$0.1420 / $0.4900 | Buy Now |
|
Future Electronics | Var MLV 18VDC 0603 SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1360 / $0.1470 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (1608) 0603 55V 14VAC 18VDC SMT | 0 |
|
$0.2524 / $0.2903 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V0603MHS12NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V0603MHS12NR
Littelfuse Inc
Varistor, 18V, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for V0603MHS12NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V0603MHS12NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI8AUMLA1206A | Varistor, 18V, Surface Mount, CHIP, 1206 | Littelfuse Inc | V0603MHS12NR vs VI8AUMLA1206A |
EZJZ2YC822 | Varistor, 18V, Surface Mount, CHIP | Panasonic Electronic Components | V0603MHS12NR vs EZJZ2YC822 |
VI8AUMLA1206NT | Varistor, 18V, Surface Mount, CHIP, 1206 | Littelfuse Inc | V0603MHS12NR vs VI8AUMLA1206NT |
WPMLVL0402-180A400T | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | V0603MHS12NR vs WPMLVL0402-180A400T |
WPMLVL0603-180E151-L | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP | World Products Inc | V0603MHS12NR vs WPMLVL0603-180E151-L |
V18MLE0402NA | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP | Littelfuse Inc | V0603MHS12NR vs V18MLE0402NA |
WPMLVL0603-180A400T | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0603 | World Products Inc | V0603MHS12NR vs WPMLVL0603-180A400T |
VC06AG18120YAT33A | Varistor, 18V, Surface Mount, CHIP, 0603 | Kyocera AVX Components | V0603MHS12NR vs VC06AG18120YAT33A |
WPMLVL0402-180A400-B | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | V0603MHS12NR vs WPMLVL0402-180A400-B |
WPMLVL1206-180E151L | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 1206 | World Products Inc | V0603MHS12NR vs WPMLVL1206-180E151L |