Part Details for V07E150P by Littelfuse Inc
Overview of V07E150P by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V07E150P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7149
|
Newark | Metal Oxide Varistor, 200V 395V Rad, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:Ultramov Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.75Ka, Voltage Ac:150V Rohs Compliant: Yes |Littelfuse V07E150P Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 | Buy Now |
DISTI #
1294-V07E150P-CHP
|
DigiKey | VARISTOR 240V 1.75KA DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk, Bulk |
9790 In Stock |
|
$0.0947 / $0.4000 | Buy Now |
DISTI #
576-V07E150P
|
Mouser Electronics | Varistors 150V 7mm Epoxy UltraMOV RoHS: Compliant | 5982 |
|
$0.1180 / $0.4300 | Buy Now |
|
Future Electronics | UltraMov Series 7 mm 240 V 1750 A Through Hole Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Die | 0Die |
|
$0.1160 / $0.1270 | Buy Now |
|
Future Electronics | UltraMov Series 7 mm 240 V 1750 A Through Hole Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Die | 0Die |
|
$0.1160 / $0.1270 | Buy Now |
DISTI #
V07E150P
|
TTI | Varistors 150V 7mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1180 / $0.1200 | Buy Now |
DISTI #
V07E150P
|
TME | Varistor: metal-oxide, THT, 150VAC, 200VDC, 240V, 1.75kA, -55÷85°C Min Qty: 4500 | 0 |
|
$0.0670 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 240V 1.75KA 150VAC 200VDC THT | 0 |
|
$0.1042 / $0.1198 | RFQ |
Part Details for V07E150P
V07E150P CAD Models
V07E150P Part Data Attributes:
|
V07E150P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07E150P
Littelfuse Inc
Varistor, 200V, 15J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 200 V |
Alternate Parts for V07E150P
This table gives cross-reference parts and alternative options found for V07E150P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V07E150P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V07E150 | Varistor, 200V, 15J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V07E150P vs V07E150 |