Part Details for V07E150PX2855 by Littelfuse Inc
Overview of V07E150PX2855 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V07E150PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9515
|
Newark | Radial Varistor 07Mm Rohs/Lead Free/ Bulk |Littelfuse V07E150PX2855 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
V07E150PX2855-ND
|
DigiKey | VARISTOR 240V 1.75KA DISC 7MM Min Qty: 4500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1916 | Buy Now |
DISTI #
576-V07E150PX2855
|
Mouser Electronics | Varistors 150V 7mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.1750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.1590 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
DISTI #
V07E150PX2855
|
TTI | Varistors 150V 7mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Bulk | Americas - 0 |
|
$0.1730 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 240V 1.75KA 150VAC 200VDC THT | 0 |
|
$0.2022 / $0.2325 | RFQ |
Part Details for V07E150PX2855
V07E150PX2855 CAD Models
V07E150PX2855 Part Data Attributes:
|
V07E150PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07E150PX2855
Littelfuse Inc
Varistor, 200V, 15J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |