Part Details for V07E175PL1A by Littelfuse Inc
Overview of V07E175PL1A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V07E175PL1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0237
|
Newark | Radial Varistor 7Mm Rohs/Lead Free/ Ammo |Littelfuse V07E175PL1A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 | Buy Now |
DISTI #
V07E175PL1A-ND
|
DigiKey | VARISTOR 270V 1.75KA DISC 7MM Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
576-V07E175PL1A
|
Mouser Electronics | Varistors 175V 7mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.1590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1445 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 225 V, 17 J, THROUGH HOLE MOUNT | 1600 |
|
$0.1500 / $0.3600 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 270V 1.75KA 175VAC 225VDC THT | 0 |
|
$0.1847 / $0.2124 | RFQ |
Part Details for V07E175PL1A
V07E175PL1A CAD Models
V07E175PL1A Part Data Attributes:
|
V07E175PL1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07E175PL1A
Littelfuse Inc
Varistor, 225V, 17J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 17 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for V07E175PL1A
This table gives cross-reference parts and alternative options found for V07E175PL1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V07E175PL1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V07E175L1A | RESISTOR, VOLTAGE DEPENDENT, 225V, 17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V07E175PL1A vs V07E175L1A |
V07E175L1A | RESISTOR, VOLTAGE DEPENDENT, 225V, 17J, THROUGH HOLE MOUNT | Intersil Corporation | V07E175PL1A vs V07E175L1A |