V07E300PL1T
Littelfuse Inc
Description: Varistor, 385V, 30J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of V07E300PL1T by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Electronic Manufacturing

Price & Stock for V07E300PL1T by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90T9522
Newark Radial Varistor 07Mm Rohs/Lead Free/ Tr |Littelfuse V07E300PL1T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1770
  • 20,000 $0.1650
  • 30,000 $0.1540
  • 50,000 $0.1470
$0.1470 / $0.1770 Buy Now
DISTI # V07E300PL1T-ND
DigiKey VARISTOR 470V 1.75KA DISC 7MM Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1516
$0.1516 Buy Now
DISTI # 576-V07E300PL1T
Mouser Electronics Varistors 300V 7mm Epoxy UltraMOV RoHS: Compliant 0
  • 1,000 $0.1630
  • 10,000 $0.1630
$0.1630 Order Now
Future Electronics VARISTOR 470V 1.75KA DISC 7MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel 6000
Reel
  • 1,000 $0.1670
  • 3,000 $0.1620
  • 10,000 $0.1570
  • 20,000 $0.1540
  • 40,000 $0.1490
$0.1490 / $0.1670 Buy Now
DISTI # C1S425202222094
Chip1Stop RADIAL VARISTOR 07MM ROHS/LEAD FREE RoHS: Compliant 9000
  • 1,000 $0.1530
$0.1530 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 5000
  • 2,000 $0.1303
  • 5,000 $0.1216
$0.1216 / $0.1303 Buy Now
Ozdisan Elektronik VARISTOR DISC 7MM 470V 1.75KA 300VAC 385VDC THT 0
  • 1 $0.2193
  • 1,000 $0.1907
$0.1907 / $0.2193 RFQ

CAD Models for V07E300PL1T by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V07E300PL1T by Littelfuse Inc

V07E300PL1T
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
300 V
Energy Absorbing Capacity-Max
30 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Reference Standard
CECC42201-006
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
MATTE TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
385 V
Want to compare parts?
  1. V07E300PL1T
    Littelfuse Inc
    Varistor, 385V, 30J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for V07E300PL1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V07E300PL1T by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V07E300PL1T by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V07E300PL1T would you like to use for your alert(s)?
  • Please alert me when V07E300PL1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V07E300PL1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V07E300PL1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V07E300PL1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V07E300PL1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V07E300PL1T by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: