Part Details for V07P230P by Littelfuse Inc
Overview of V07P230P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V07P230P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7253
|
Newark | Radial Varistor 7Mm Rohs/Lead Free/ Bulk |Littelfuse V07P230P Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
F9874-ND
|
DigiKey | RAD VARISTOR 7MM Min Qty: 4200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2829 | Buy Now |
DISTI #
576-V07P230P
|
Mouser Electronics | Varistors 230V 7mm Phenolic UltraMOV RoHS: Compliant | 0 |
|
$0.2760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0Bulk |
|
$0.2510 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 360V 1.75KA 230VAC 300VDC THT | 0 |
|
$0.4602 / $0.5292 | RFQ |
Part Details for V07P230P
V07P230P CAD Models
V07P230P Part Data Attributes:
|
V07P230P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07P230P
Littelfuse Inc
Varistor, 300V, 20J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 300 V |
Alternate Parts for V07P230P
This table gives cross-reference parts and alternative options found for V07P230P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V07P230P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V07P230 | RESISTOR, VOLTAGE DEPENDENT, 300V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V07P230P vs V07P230 |